SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, ASG420F-02-06S, Inlet Female,
- RS Stock No.:
- 392-799
- Mfr. Part No.:
- ASG420F-02-06S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP6,880.31
(exc. VAT)
PHP7,705.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP6,880.31 |
*price indicative
- RS Stock No.:
- 392-799
- Mfr. Part No.:
- ASG420F-02-06S
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | G 1/4 in | |
| Outlet Connection Size | 6 mm | |
| Series | ASG | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, EN ISO 13849-2, ISO 10218-1, RoHS, CE, ISO 4414, ISO 4413, IEC 60204-1 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | ASG420F-02-06S | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Push-in | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size G 1/4 in | ||
Outlet Connection Size 6 mm | ||
Series ASG | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Material Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, EN ISO 13849-2, ISO 10218-1, RoHS, CE, ISO 4414, ISO 4413, IEC 60204-1 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number ASG420F-02-06S | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
Related links
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASR Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASD Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
