SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, ASG2201-G01-06, Inlet Female,
- RS Stock No.:
- 392-798
- Mfr. Part No.:
- ASG2201-G01-06
- Manufacturer:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 392-798
- Mfr. Part No.:
- ASG2201-G01-06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Push-in | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | G 1/8 in | |
| Outlet Connection Size | 6 mm | |
| Series | ASG | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Male | |
| Material | Stainless Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, ISO 10218-1, ISO 4413, EN ISO 13849-2, CSA, ISO 4414, RoHS, CE | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | ASG2201-G01-06 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Push-in | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size G 1/8 in | ||
Outlet Connection Size 6 mm | ||
Series ASG | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Male | ||
Material Stainless Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, ISO 10218-1, ISO 4413, EN ISO 13849-2, CSA, ISO 4414, RoHS, CE | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number ASG2201-G01-06 | ||
The SMC speed controller is engineered to deliver precise control over air flow, ensuring consistent performance across applications. With its robust in-line design, it fosters efficient space-saving installations while offering the flexibility of easy adjustments for optimal speed settings. This model is particularly adept at catering to universal cylinder sizes, making it versatile across various industrial settings. Moreover, it integrates seamlessly with existing pneumatic systems, promoting enhanced operational flexibility and reliability. Designed to withstand tough environments, the speed controller promises durability along with advanced features that include a definitive indication scale for effortless adjustments. This is an essential component for precision engineering, whether its in manufacturing, automotive or similar sectors, ensuring that performance is never compromised.
Delivers accurate speed control, enhancing operational stability
Compact design optimises space in crowded installations
Compatible with various cylinder sizes for versatile applications
Integrates easily into existing pneumatic systems, reducing setup time
Retainer mechanism prevents accidental loss of the needle, ensuring reliability
Hardened construction for durability in harsh environments
Easy adjustment mechanism allows for quick recalibrations
Visual indicator scale facilitates precise speed settings
Suitable for low-speed operations, maintaining functionality under various conditions
Comprehensive safety instructions provided to ensure user confidence
Related links
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASG Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASB Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC ASB Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
