SMC KFS Series, KFS-12
- RS Stock No.:
- 623-948
- Mfr. Part No.:
- KFS-12
- Manufacturer:
- SMC
Subtotal (1 bag of 5 units)*
PHP184.41
(exc. VAT)
PHP206.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP184.41 | PHP36.882 |
*price indicative
- RS Stock No.:
- 623-948
- Mfr. Part No.:
- KFS-12
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | 12 mm | |
| Series | KFS | |
| Standards/Approvals | No | |
| Model Number | KFS-12 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Connection Size A 12 mm | ||
Series KFS | ||
Standards/Approvals No | ||
Model Number KFS-12 | ||
The SMC Insert fitting designed for pneumatic systems requiring reliable tube-to-tube connections. It supports 12 mm tubing and is ideal for applications involving nylon, soft nylon, or polyurethane tubes. Its seal structure ensures reliable performance across extended use cycles, even in demanding environments. With robust mechanical engagement and corrosion-resistant materials, it supports stable fluid flow while reducing maintenance needs.
Resin sleeve
Grease free
Compact design
Related links
- SMC Resin Tubing Sleeve
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Cable Marshalling Box 105 mm x 50 mm x 1mm
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Service distribution board IVS, BPZ-KR 40 mm x 50 mm x
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with BPZ-KR, Service distribution board IVS 40 mm x 50 mm x
- Eaton xEnergy Basic Silver L40 mm, Metal
- Eaton xEnergy Basic Silver L50 mm, Metal
- Eaton xEnergy Basic Grey L50 mm, Metal
- Eaton xEnergy Basic Grey L50 mm, Sheet Steel
