Subtotal (1 bag of 10 units)*
PHP295.90
(exc. VAT)
PHP331.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP295.90 | PHP29.59 |
*price indicative
- RS Stock No.:
- 645-770
- Mfr. Part No.:
- KFS-08
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tubing Sleeve | |
| Series | KFS | |
| Material | Resin | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Sleeve | ||
Series KFS | ||
Material Resin | ||
The SMC KF insert fittings are suitable for use with nylon, soft nylon and polyurethane types of tubing. The insert mechanism provides reliable retaining force on both sides of the tube (inside and outside). The KF series can used for a wide range of pressures from vacuum up to a pressure of 1.0MPa.
Large retaining force
Low tightening torque
Related links
- SMC Resin Tubing Sleeve
- SMC Brass Tubing Sleeve
- SMC Stainless Steel Tubing Sleeve
- SMC One-Touch Fittings and FEP TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- SMC KPR Series 6 mm, 8 mm Push to Connect
- SMC KPG Series 6 mm, 8 mm Push to Connect
- SMC Seamless Connections in Pneumatic System Tubing Plug
- SMC KFG2 Series 316 Stainless Steel Tubing Nut for 8 mm
