Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with BPZ-KR, Service distribution board IVS 40 mm x 50 mm x
- RS Stock No.:
- 232-130
- Mfr. Part No.:
- 116294 BPZ-KFS-600
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,124.79
(exc. VAT)
PHP1,259.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,124.79 |
*price indicative
- RS Stock No.:
- 232-130
- Mfr. Part No.:
- 116294 BPZ-KFS-600
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Guide Rail | |
| Length | 50mm | |
| For Use With | BPZ-KR, Service distribution board IVS | |
| Width | 575mm | |
| Material | Sheet Steel | |
| Height | 40mm | |
| Colour | Grey | |
| IP Rating | IP30, IP54 | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Guide Rail | ||
Length 50mm | ||
For Use With BPZ-KR, Service distribution board IVS | ||
Width 575mm | ||
Material Sheet Steel | ||
Height 40mm | ||
Colour Grey | ||
IP Rating IP30, IP54 | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
This Eaton xEnergy Basic low voltage switchgear is expertly designed to enhance safety and efficiency in electrical installations. With its robust construction and versatile applications, it delivers outstanding reliability for both commercial and industrial settings. The unit features advanced protection ratings, ensuring optimal performance even in demanding environments. Tailored for service distribution boards, it offers the perfect blend of functionality and durability, making it an essential component for modern electrical infrastructures. The compact design accommodates various configurations while providing adequate protection against environmental factors, ensuring peace of mind for operators and maintenance personnel alike. The thoughtful design incorporates space for additional components, maximising usability without compromising on safety standards.
Designed for low voltage switchgear applications
Robust sheet steel construction ensures long-lasting durability
Floor-standing design optimises space and accessibility
IP30 and IP54 protection ratings for adaptability in various environments
Compatible with modular systems for flexible installation options
Includes necessary fixing sundries for easier setup
Related links
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Service distribution board IVS, BPZ-KR 40 mm x 50 mm x
- Eaton Eaton xEnergy Series Sheet Steel Guide Rail for Use with Cable Marshalling Box 105 mm x 50 mm x 1mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
