Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- RS Stock No.:
- 240-490
- Mfr. Part No.:
- 102422 BPZ-DS-600/20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,302.75
(exc. VAT)
PHP13,779.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,302.75 |
*price indicative
- RS Stock No.:
- 240-490
- Mfr. Part No.:
- 102422 BPZ-DS-600/20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door | |
| Product Type | Enclosure Accessory | |
| Length | 45mm | |
| For Use With | Service distribution board IVS | |
| Width | 600mm | |
| Material | Steel | |
| Height | 2.01m | |
| Colour | Light Grey | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door | ||
Product Type Enclosure Accessory | ||
Length 45mm | ||
For Use With Service distribution board IVS | ||
Width 600mm | ||
Material Steel | ||
Height 2.01m | ||
Colour Light Grey | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic door is an exceptional solution for low voltage switchgear applications, designed to provide optimal performance and reliability. Engineered with a durable metal construction, this door stands out with its generous dimensions of 2060 mm in height and 600 mm in width, making it an ideal fit for various configurations. The product boasts a modern aesthetic with a light grey powder-coated finish (RAL 7035), ensuring both visual appeal and protection against the elements. This model is versatile, allowing for front mounting with hinge options on either side, which enhances flexibility during installation. Furthermore, it accommodates a door opening angle of 167°, ensuring ease of access in tight spaces. Whether employed in residential or commercial settings, The Eaton xEnergy Basic door seamlessly integrates with existing systems while meeting the highest compliance standards, including RoHS.
Designed for front mounting with hinged flexibility for left or right installation
Boasts a robust sheet steel construction for enhanced durability
Equipped with a three-point turn lock mechanism for superior security
Offers a generous door opening angle, facilitating easy access
Special features allow use as a left door for two-leaf configurations
Complies with contemporary RoHS standards for environmental responsibility
Ideal for modular system applications, enhancing compatibility
Surface finishing includes a high-quality powder coating for longevity
The modular design supports various mounting methods, including flush and surface installations
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 415mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
