Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- RS Stock No.:
- 247-194
- Mfr. Part No.:
- 106420 BPZ-DS-600/17-L-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,815.91
(exc. VAT)
PHP13,233.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,815.91 |
*price indicative
- RS Stock No.:
- 247-194
- Mfr. Part No.:
- 106420 BPZ-DS-600/17-L-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 45mm | |
| For Use With | Service distribution board IVS | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.71m | |
| Colour | White | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 45mm | ||
For Use With Service distribution board IVS | ||
Width 600mm | ||
Material Steel | ||
Height 1.71m | ||
Colour White | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system serves as a pivotal solution for low voltage switchgear needs, combining functionality with aesthetic appeal. Designed with a robust metal door, it fits standard dimensions of 1760x600mm, making it a versatile choice for various installations. The unit boasts an elegant white finish, ensuring it seamlessly integrates into any environment while delivering reliable performance. It stands out not only for its high-quality construction but also for its adaptability, offering the option for left or right mounting. The inclusion of features like a three-point turn lock enhances security, making it an ideal selection for commercial and industrial settings. Moreover, the thoughtfully engineered design allows for easy access and maintenance, proving itself as an essential component in electrical distribution systems.
Manufactured with robust sheet steel for enhanced durability
Offers a modular design to accommodate various configurations
Features a high IP30 degree of protection against dust and solid objects
Equipped with a three-point turn-lock system for added security
Designed for flexible mounting options including floor standing or surface mounting
Available in traffic white (RAL 9016) to suit diverse interior designs
Includes EMC-version features to ensure minimal electromagnetic interference
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 600 mm L for
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 415mm
