Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door, 1.71 m H, 600mm W, 45 mm D, 45 mm L for Use with
- RS Stock No.:
- 248-768
- Mfr. Part No.:
- 106424 BPZ-DT-600/17-L
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP20,490.72
(exc. VAT)
PHP22,949.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,490.72 |
*price indicative
- RS Stock No.:
- 248-768
- Mfr. Part No.:
- 106424 BPZ-DT-600/17-L
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Series | xEnergy Basic | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 600mm | |
| Height | 1.71m | |
| Depth | 45mm | |
| Length | 45mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP30 | |
| For Use With | Service distribution board IVS, Floor Standing Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Series xEnergy Basic | ||
Lockable Yes | ||
Handle Included No | ||
Width 600mm | ||
Height 1.71m | ||
Depth 45mm | ||
Length 45mm | ||
Material Sheet Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP30 | ||
For Use With Service distribution board IVS, Floor Standing Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems low voltage switchgear offers a robust solution for secure and efficient electrical control. Designed with practicality in mind, it features a glass door, enabling visibility while ensuring easy access for maintenance. The compact dimensions of 1760x600mm make it suitable for various installations, and its floor-standing design allows for flexibility in positioning. With a degree of protection rated at IP30, this product ensures reliable performance in both commercial and industrial settings. Whether you are looking to enhance your distribution capabilities or need a dependable service distribution board, this model meets high standards in safety and operational efficiency.
Equipped with a three-point turn-lock for enhanced security
Constructed with durable sheet steel and glass for longevity
Transparent panels offer visibility of internal components
Adaptive mounting options with hinges on either side
Light grey powder coating provides an appealing aesthetic
Efficient EMC version ensures minimal electromagnetic interference
Designed to accommodate various accessories for customisation
Allows for a door opening angle of 167° for versatile access
Fulfils RoHS compliance standards, promoting environmental safety
Related links
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 600 mm L for
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
