Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door, 1.71 m H, 400mm W, 415 mm D, 415 mm L for Use with
- RS Stock No.:
- 247-985
- Mfr. Part No.:
- 102437 BPZ-DT-400/17-P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP21,660.14
(exc. VAT)
PHP24,259.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,660.14 |
*price indicative
- RS Stock No.:
- 247-985
- Mfr. Part No.:
- 102437 BPZ-DT-400/17-P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Series | xEnergy Basic | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 400mm | |
| Height | 1.71m | |
| Depth | 415mm | |
| Length | 415mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP30 | |
| For Use With | Service distribution board IVS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Series xEnergy Basic | ||
Lockable Yes | ||
Handle Included No | ||
Width 400mm | ||
Height 1.71m | ||
Depth 415mm | ||
Length 415mm | ||
Material Sheet Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP30 | ||
For Use With Service distribution board IVS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system seamlessly marries functionality and style, making it an ideal choice for modern low voltage applications. With a robust enclosure designed for floor-standing setups, it boasts a sleek glass door that enhances visibility while maintaining safety standards. The meticulous design caters to versatile installation needs, allowing for adjustments that fit various configurations. Crafted with a unique three-point locking mechanism, this product promises both security and ease of access. Its thoughtful construction ensures compliance with regulations, providing peace of mind for both users and installers. Combining aesthetic appeal with advanced engineering, it stands out as a reliable choice for electrical distributions in commercial and industrial settings.
Designed for easy access and visibility with a transparent door
Locks securely with a robust three-point turn lock mechanism
Offers a flexibility of mounting options to suit various installation environments
Wind-resistant construction ensures durability and reliability
Manufactured from high-quality materials for long-lasting protection
Compatible with several additional equipment options for enhanced functionality
Stylish finish that complements modern interiors, particularly in commercial sectors
Related links
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 415 mm L for
- Eaton xEnergy Basic Series Sheet Steel White RAL 9016 Single Door 400mm W 415 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
