Eaton xEnergy Basic Series Steel White RAL 9016 Single Door, 2.06 m H, 400mm W, 415 mm D, 415 mm L for Use with LV
- RS Stock No.:
- 248-769
- Mfr. Part No.:
- 106427 BPZ-DT-400/20-L-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP45,577.99
(exc. VAT)
PHP51,047.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,577.99 |
*price indicative
- RS Stock No.:
- 248-769
- Mfr. Part No.:
- 106427 BPZ-DT-400/20-L-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | xEnergy Basic | |
| Handle Included | No | |
| Width | 400mm | |
| Height | 2.06m | |
| Depth | 415mm | |
| Length | 415mm | |
| Material | Steel | |
| Colour | White | |
| RAL Code | White RAL 9016 | |
| IP Rating | IP30 | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series xEnergy Basic | ||
Handle Included No | ||
Width 400mm | ||
Height 2.06m | ||
Depth 415mm | ||
Length 415mm | ||
Material Steel | ||
Colour White | ||
RAL Code White RAL 9016 | ||
IP Rating IP30 | ||
For Use With LV Systems Low Voltage Switchgear | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems low voltage switchgear presents a robust solution for efficient power distribution. Featuring a sleek glass door, this unit measures 2060x400mm, making it well-suited for various installation environments. With its elegant white finish and innovative design, it ensures both aesthetic appeal and functional reliability. The strategically mounted protective cover enhances safety while allowing easy access to internal components. This product not only meets high standards of durability and performance but also distinguishes itself with its thoughtful features aimed at streamlining operations in any modern electrical setup.
Ecologically friendly RoHS compliance ensures safety in usage
The transparent three-point turn-lock door enhances security and accessibility
Designed for floor-standing installations to accommodate various configurations
Stylish traffic white powder-coated finish offers a refined look
Integrated EMC version ensures optimal electromagnetic compatibility
Advanced sheet steel and glass materials guarantee durability and longevity
Related links
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 415 mm L for
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 600 mm L for
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 45 mm L for Use
