Eaton xEnergy Basic Series Lockable Steel White RAL 9016 Single Door, 1.76 m H, 400mm W, 415 mm D, 415 mm L for Use with
- RS Stock No.:
- 243-767
- Mfr. Part No.:
- 106426 BPZ-DT-400/17-L-W
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP41,982.51
(exc. VAT)
PHP47,020.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,982.51 |
*price indicative
- RS Stock No.:
- 243-767
- Mfr. Part No.:
- 106426 BPZ-DT-400/17-L-W
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Door | |
| Door Type | Single Door | |
| Series | xEnergy Basic | |
| Lockable | Yes | |
| Handle Included | No | |
| Width | 400mm | |
| Height | 1.76m | |
| Depth | 415mm | |
| Length | 415mm | |
| Material | Steel | |
| Colour | White | |
| RAL Code | White RAL 9016 | |
| IP Rating | IP30 | |
| For Use With | LV Systems Low Voltage Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Door | ||
Door Type Single Door | ||
Series xEnergy Basic | ||
Lockable Yes | ||
Handle Included No | ||
Width 400mm | ||
Height 1.76m | ||
Depth 415mm | ||
Length 415mm | ||
Material Steel | ||
Colour White | ||
RAL Code White RAL 9016 | ||
IP Rating IP30 | ||
For Use With LV Systems Low Voltage Switchgear | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV systems low voltage switchgear is designed for efficiency and durability. Featuring a sleek glass door and a compact size of 1760x400mm, it fits seamlessly into various environments. Engineered to provide easy access and protection, this product embodies a perfect balance between functionality and aesthetics. With comprehensive compliance to RoHS standards, it ensures environmentally responsible usage without compromising on quality. The protective cover mounted on the left enhances usability while offering robust security and reliability. Whether used in industrial or commercial settings, this switchgear promises dependable performance and long-lasting durability.
Aesthetically pleasing design with a protective glass door
Robust housing crafted from sheet steel and glass
Compact dimensions for versatile installation options
IP30 rated for effective protection against dust ingress
Compatible with a variety of additional equipment for customisation
Glazed door version allows visibility of internal components
Three-point turn-lock mechanism ensures enhanced security
Suited for floor standing configurations, maximising space efficiency
Offers a white powder coating for a sleek, professional finish
Related links
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use with
- Eaton xEnergy Basic Series Sheet Steel White RAL 9016 Single Door 400mm W 415 mm L for Use with LV
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 600 mm L for
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 600mm W 45 mm L for Use with
