Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- RS Stock No.:
- 240-489
- Mfr. Part No.:
- 102419 BPZ-DS-400/17
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP9,792.51
(exc. VAT)
PHP10,967.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,792.51 |
*price indicative
- RS Stock No.:
- 240-489
- Mfr. Part No.:
- 102419 BPZ-DS-400/17
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Door | |
| Length | 45mm | |
| For Use With | Service distribution board IVS | |
| Width | 400mm | |
| Material | Steel | |
| Height | 1.71m | |
| Colour | Light Grey | |
| Series | xEnergy Basic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Door | ||
Length 45mm | ||
For Use With Service distribution board IVS | ||
Width 400mm | ||
Material Steel | ||
Height 1.71m | ||
Colour Light Grey | ||
Series xEnergy Basic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton robust and versatile floor-standing enclosure is designed to meet the demands of modern low-voltage switchgear systems. The xEnergy Basic door features an elegant metal design with a sleek light grey finish, making it a perfect fit for both industrial and commercial environments. Tailored for optimal functionality, it offers excellent protection with an IP30 rating while ensuring easy access and installation. The innovative design accommodates flexibility with mounting options from the front and hinge adjustments on either side. Crafted from durable sheet steel, this unit not only guarantees longevity but also enhances the aesthetic appeal of your installation area. Whether you are setting up in a new facility or upgrading existing equipment, this enclosure is the ideal choice for reliable operational performance.
The unit features a three-point turn-lock mechanism for enhanced security
Its door opening angle of 167° allows for easy access to equipment
Designed for flush or surface mounting, providing versatile installation options
Constructed with powder-coated sheet steel for additional durability and finish
Light grey colour (RAL 7035) seamlessly blends with various environments
Equipped to function as additional equipment for service distribution boards
Complies with RoHS standards, ensuring environmental considerations
The modular system is suitable for variable height and width specifications
Related links
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 415 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 615 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 1.71 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 400 mm x 400mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 415mm
- Eaton xEnergy Basic Series Steel Door for Use with Service distribution board IVS 2.01 m x 45 mm x 600mm
- Eaton xEnergy Basic Series Lockable Sheet Steel RAL 7035 Single Door 400mm W 415 mm L for Use
