Eaton Eaton xEnergy Series Steel Guide Rail for Use with Service distribution board IVS, BPZ-KR 40 mm x 50 mm x 40mm

Subtotal (1 unit)*

PHP873.26

(exc. VAT)

PHP978.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP873.26

*price indicative

RS Stock No.:
230-607
Mfr. Part No.:
116293 BPZ-KFS-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Guide Rail

Length

50mm

For Use With

Service distribution board IVS, BPZ-KR

Width

40mm

Material

Steel

Height

40mm

Colour

Grey

IP Rating

IP54, IP30

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
This Eaton xEnergy Basic LV system is expertly crafted for robust low voltage applications, making it an ideal choice for various industrial and commercial setups. With a focus on safety and efficiency, this modular system is designed to accommodate a flexible range of configurations while ensuring compliance with stringent standards. Its stainless steel finish not only enhances durability but also adds a touch of professionalism to any environment. Engineered for optimal use with cable marshalling boxes, this equipment is perfect for those looking for reliable performance in their electrical installations. The product seamlessly integrates into any floor-standing distribution board setup, offering peace of mind with its superior protection ratings.

Galvanized surface finishing contributes to longevity and resilience

Designed to support a variety of accessory configurations

Employs IP30 and IP54 ratings for versatile environmental protection

Fitted with essential sundries for straightforward installation

Efficient design facilitates quick assembly and maintenance

Horizontal mounting position optimises space utilisation

Crafted from sheet steel for enhanced strength and durability

Compliant with RoHS, ensuring minimal environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy