Festo NPQE-L Series, 8158777 PBT, High Alloy Stainless Steel Pneumatic Fitting, Male, 7 mm
- RS Stock No.:
- 343-407
- Mfr. Part No.:
- NPQE-L-M7-Q4-F1A-P10
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP576.80
(exc. VAT)
PHP646.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP576.80 |
*price indicative
- RS Stock No.:
- 343-407
- Mfr. Part No.:
- NPQE-L-M7-Q4-F1A-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | M7 | |
| Connection Thread Standard | 7 mm | |
| Connection Type | Threaded | |
| Connection Size B | Push In 4 mm | |
| Connection Gender | Male | |
| Series | NPQE-L | |
| Material | PBT, High Alloy Stainless Steel | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8158777 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Size A M7 | ||
Connection Thread Standard 7 mm | ||
Connection Type Threaded | ||
Connection Size B Push In 4 mm | ||
Connection Gender Male | ||
Series NPQE-L | ||
Material PBT, High Alloy Stainless Steel | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8158777 | ||
- COO (Country of Origin):
- CN
The Festo Push-in fitting is meticulously designed for seamless integration into pneumatic systems. Featuring an L-shape design, it ensures space efficiency while maintaining optimal functionality. This component is tailored for the modern automation environment, providing reliable connections for compressed air applications. With a compact and lightweight build, it promises durability without compromising performance. Its robust design is suitable for a range of operating conditions, ensuring it operates efficiently where other fittings may fail. From cleanrooms to industrial settings, this fitting meets stringent criteria, making it a versatile choice amongst engineers and technicians alike.
Robust construction ensures longevity and reliability under pressure
Optional mounting positions for enhanced flexibility in application
Corrosion resistance class CRC 1 is ideal for low-stress environments
Manufactured from RoHS-compliant materials for environmental safety
Related links
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting 7 mm
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting 3 mm
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting R
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting M5
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting R
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting R
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting R
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting R
