Festo NPQE-L Series, 8158779 High Alloy Stainless Steel, PBT Pneumatic Fitting, Male, R
- RS Stock No.:
- 345-040
- Mfr. Part No.:
- NPQE-L-R18-Q4-F1A-P10
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP425.87
(exc. VAT)
PHP476.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 31 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP425.87 |
*price indicative
- RS Stock No.:
- 345-040
- Mfr. Part No.:
- NPQE-L-R18-Q4-F1A-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Standard | R | |
| Connection Size A | Push In 4 mm | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | Push In 4 mm | |
| Series | NPQE-L | |
| Connection Gender | Male | |
| Material | High Alloy Stainless Steel, PBT | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 8158779 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Thread Standard R | ||
Connection Size A Push In 4 mm | ||
Connection Type Threaded-to-Tube | ||
Connection Size B Push In 4 mm | ||
Series NPQE-L | ||
Connection Gender Male | ||
Material High Alloy Stainless Steel, PBT | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 8158779 | ||
- COO (Country of Origin):
- CN
The Festo Push-in Fitting exemplifies precision engineering, specifically designed for efficient pneumatic applications. With its L-shaped design and robust construction using high-alloy stainless steel and PBT housing, this fitting ensures reliable performance in demanding environments. Its versatility in mounting, alongside options for both external hexagon and standard male thread connections, makes it suitable for various setups. Designed to accommodate a wide temperature range and compatible with compressed air, it seamlessly integrates into systems requiring stringent quality standards such as automotive and cleanroom environments. With a lightweight build paired with high performance, it is an ideal choice for engineers seeking reliability and efficiency.
Corrosion resistance class ensures durability in demanding conditions
Cleanroom class rating supports highly controlled environments
Lubricated operation capability enhances versatility in applications
RoHS compliant materials ensure safety and environmental responsibility
Related links
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting R
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting R
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting R
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting R
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting R
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting M5
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting 3 mm
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting R
