Festo NPQE-L Series, 8158782 PBT, High Alloy Stainless Steel Pneumatic Fitting, Male, R

Subtotal (1 unit)*

PHP911.83

(exc. VAT)

PHP1,021.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP911.83

*price indicative

RS Stock No.:
343-077
Mfr. Part No.:
NPQE-L-R18-Q10-F1A-P10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Fitting

Connection Size A

Push In 10 mm

Connection Thread Standard

R

Connection Type

Threaded-to-Tube

Connection Size B

Push In 10 mm

Series

NPQE-L

Connection Gender

Male

Material

PBT, High Alloy Stainless Steel

Standards/Approvals

RoHS, VDMA24364 zone III

Model Number

8158782

COO (Country of Origin):
CN
The Festo Push-in Fitting is designed to deliver superior performance in pneumatic systems. Its innovative push-in technology ensures seamless and efficient connectivity, allowing users to save time during installation or maintenance. Crafted from corrosion-resistant and durable materials, this fitting offers reliability in demanding conditions, making it suitable for both industrial and commercial applications.

Corrosion resistant materials ensures durability and longevity even in challenging environments

Lightweight construction optimizes handling and minimizes additional system weight

Operates effectively across varying temperatures suitable for diverse applications

Built to withstand exposure to various substances enhancing reliability in specialized settings

Secure and airtight connections preventing loss of pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy