Festo NPQE-L Series, 8158786 PBT, High Alloy Stainless Steel Pneumatic Fitting, Male, R
- RS Stock No.:
- 342-591
- Mfr. Part No.:
- NPQE-L-R14-Q12-F1A-P10
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP1,082.20
(exc. VAT)
PHP1,212.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
- Plus 10 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,082.20 |
*price indicative
- RS Stock No.:
- 342-591
- Mfr. Part No.:
- NPQE-L-R14-Q12-F1A-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Connection Size A | Push In 12 mm | |
| Connection Thread Standard | R | |
| Connection Type | Threaded-to-Tube | |
| Connection Size B | Push In 12 mm | |
| Connection Gender | Male | |
| Series | NPQE-L | |
| Material | PBT, High Alloy Stainless Steel | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8158786 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Connection Size A Push In 12 mm | ||
Connection Thread Standard R | ||
Connection Type Threaded-to-Tube | ||
Connection Size B Push In 12 mm | ||
Connection Gender Male | ||
Series NPQE-L | ||
Material PBT, High Alloy Stainless Steel | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8158786 | ||
- COO (Country of Origin):
- CN
The Festo Push in fitting offers a reliable solution for pneumatic connections, engineered specifically for efficiency in operational environments. With its L shape design, it caters seamlessly to layouts requiring versatile mounting positions. Crafted from RoHS compliant materials, this component balances durability with environmental responsibility. Ideal for various applications, including the production of Li ion batteries, its construction is tailored to meet stringent industry standards, making it an indispensable addition to any pneumatic setup. Its specifications support operating conditions that are suitable for diverse media, ensuring optimal performance across numerous scenarios.
Designed with a push pull principle for ease of use
Optional mounting position allows for flexible installation
Corrosion resistance class CRC 1 ensures longevity in various environments
Cleanroom class 4 certification supports sterile applications
Lubricated operation allows for enhanced functionality
Pneumatic connection ports accommodate different tubing sizes
Blue release ring facilitates easy identification
Related links
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting R
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting R
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting R
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting R
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting R
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting R
- Festo NPQE-L Series Polybutylene Terephthalate Pneumatic Fitting R
- Festo NPQE-L Series High Alloy Stainless Steel Pneumatic Fitting 7 mm
