INA ZM M thread Locknut
- RS Stock No.:
- 866-417
- Mfr. Part No.:
- ZM25
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,976.86
(exc. VAT)
PHP12,294.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,976.86 |
*price indicative
- RS Stock No.:
- 866-417
- Mfr. Part No.:
- ZM25
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed as an essential accessory for securing threaded connections while offering optimal performance in various mechanical settings.
Features M25X1.5 thread for compatibility with standard fittings
Offers a robust outside diameter of 38 mm for enhanced stability
Height of 12 mm facilitates efficient space management in installations
Mounting torque set screw ensures secure assembly at 5 Nm
Related links
- INA ZM M thread Locknut
- INA AM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
