INA ZM M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,790.61

(exc. VAT)

PHP12,085.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,790.61

*price indicative

RS Stock No.:
866-416
Mfr. Part No.:
ZM20
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZM

COO (Country of Origin):
CH
The INA precision locknut is a robust accessory designed to secure components with high reliability. It effectively maintains the tension of threaded connections, ensuring optimal performance in assembly applications.

D 32 mm outside diameter allows for a Compact design

Height of 10 mm optimises space efficiency in machinery

Synthetic mounting torque set screw rated at 3 Nm delivers secure fastening

Axial breaking load of 69,000 N provides superior load handling capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy