INA ZMA M thread Locknut
- RS Stock No.:
- 866-448
- Mfr. Part No.:
- ZMA50/92
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP32,875.26
(exc. VAT)
PHP36,820.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,875.26 |
*price indicative
- RS Stock No.:
- 866-448
- Mfr. Part No.:
- ZMA50/92
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut provides secure fastening for applications, ensuring effective locking with radially arranged locking pegs in a robust design MADE for heavy-duty use.
Designed with a d M50X1.5 thread for effective engagement
Features a 92 mm outside diameter to accommodate various applications
Constructed to withstand a breaking load of 680,000 N, ensuring high durability
Includes precise mass moment of inertia of 16.1 kg*cm2 for stability
Related links
- INA ZMA M thread Locknut
- INA ZM M thread Locknut
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
