INA ZMA M thread Locknut
- RS Stock No.:
- 866-447
- Mfr. Part No.:
- ZMA50/75
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,218.15
(exc. VAT)
PHP29,364.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,218.15 |
*price indicative
- RS Stock No.:
- 866-447
- Mfr. Part No.:
- ZMA50/75
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut offers a reliable locking mechanism designed for heavy-duty applications. Its robust construction ensures stability and durability, securing components effectively in various mechanical systems.
Radially arranged locking pegs enhance stability and performance
Manufactured from high-quality materials for long-lasting use
Thread diameter of M50X1.5 provides compatibility with standard fittings
Designed to withstand breaking loads up to 415,000 N for maximum safety
Related links
- INA ZMA M thread Locknut
- INA ZM M thread Locknut
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
