INA ZMA M thread Locknut
- RS Stock No.:
- 866-436
- Mfr. Part No.:
- ZMA25/45
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,598.63
(exc. VAT)
PHP16,350.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,598.63 |
*price indicative
- RS Stock No.:
- 866-436
- Mfr. Part No.:
- ZMA25/45
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed for secure fastening, featuring heavy series locking pegs arranged radially to ensure stability.
M25X1.5 thread caters to varied mounting needs
45 mm outside diameter enhances robust grip
Height of 20 mm ensures effective positioning
5 Nm mounting torque optimises set screw performance
Related links
- INA ZMA M thread Locknut
- INA ZM M thread Locknut
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
