INA ZMA M thread Locknut

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,975.54

(exc. VAT)

PHP21,252.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,975.54

*price indicative

RS Stock No.:
866-437
Mfr. Part No.:
ZMA25/58
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

ZMA

COO (Country of Origin):
CH
The INA precision locknut is designed for reliable fastening in various heavy-duty applications, ensuring stability and performance through its robust engineering and efficient locking mechanism.

Radially arranged locking pegs enhance securing capability

Provides a mounting torque of 25 Nm for effective installation

Designed with a breaking load of 305,000 N, ensuring high strength

Lightweight construction at approximately 430 g improves handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy