INA ZMA M thread Locknut
- RS Stock No.:
- 866-441
- Mfr. Part No.:
- ZMA35/58
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,449.98
(exc. VAT)
PHP20,663.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,449.98 |
*price indicative
- RS Stock No.:
- 866-441
- Mfr. Part No.:
- ZMA35/58
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
The INA precision locknut is designed for secure fastening in heavy-duty applications. Its robust construction ensures reliable locking under axial loads, making it a VITAL component in precision engineering.
Radially arranged locking pegs enhance stability
Specifications include a thread size of M35X1.5
Outside diameter measures 58 mm for compatibility
Height is 22 mm for efficient space utilisation
Related links
- INA ZMA M thread Locknut
- INA AM M thread Locknut
- INA ZM M thread Locknut
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
