INA AM M thread Locknut
- RS Stock No.:
- 866-465
- Mfr. Part No.:
- AM35/58
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,668.39
(exc. VAT)
PHP13,068.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,668.39 |
*price indicative
- RS Stock No.:
- 866-465
- Mfr. Part No.:
- AM35/58
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
The INA precision locknut is designed specifically for segment clamping applications, ensuring secure fastening with optimal load handling capabilities.
M35X1.5 thread provides reliable fastening under pressure
Outside diameter of 58 mm ensures compatibility with standard components
Breaking load rated at 280,000 N for enhanced durability
Height of 20 mm allows for efficient space management
Related links
- INA AM M thread Locknut
- INA ZMA M thread Locknut
- INA ZM M thread Locknut
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
