INA AM M thread Locknut
- RS Stock No.:
- 866-475
- Mfr. Part No.:
- AM85
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,625.29
(exc. VAT)
PHP38,780.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,625.29 |
*price indicative
- RS Stock No.:
- 866-475
- Mfr. Part No.:
- AM85
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
- COO (Country of Origin):
- DE
The INA precision locknut is a robust component designed for effective clamping in mechanical assemblies, ensuring reliability under high loads and diverse operational conditions.
D 115 mm outside diameter facilitates compatibility with various assemblies
Height of 30 mm ensures stable clamping performance
Breaking load capacity of 690,000 N supports heavy-duty applications
Mounting torque reference of 180 Nm promotes secure installation
Related links
- INA AM M thread Locknut
- INA ZM M thread Locknut
- INA ZMA M thread Locknut
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
