Parker OVR series 16 bar Cartridge Filter 651L/s max
- RS Stock No.:
- 823-961
- Mfr. Part No.:
- 500OVR
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP308,937.27
(exc. VAT)
PHP346,009.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP308,937.27 |
*price indicative
- RS Stock No.:
- 823-961
- Mfr. Part No.:
- 500OVR
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Cartridge Filter | |
| Connection Thread Standard | NPT | |
| Series | OVR | |
| Maximum Flow Rate | 651L/s | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 1.005m | |
| Standards/Approvals | ISO 9001 | |
| Overall Height | 1.602m | |
| Filter Type | Activated Carbon | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Cartridge Filter | ||
Connection Thread Standard NPT | ||
Series OVR | ||
Maximum Flow Rate 651L/s | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 1.005m | ||
Standards/Approvals ISO 9001 | ||
Overall Height 1.602m | ||
Filter Type Activated Carbon | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Domnick Hunter activated carbon filter cartridges are designed for efficient oil vapour removal in compressed Air systems, ensuring compliance with the highest Air quality standards.
Compact cartridges maximise packing density of the adsorbent bed for optimal performance
100% of the activated carbon bed is utilised, eliminating issues common in carbon tower designs
Designed for easy maintenance, allowing piping to remain in-situ during servicing
Genuine replacement elements are essential for guaranteeing filter performance
Related links
- Parker OVR series 16 bar Cartridge Filter 326L/s max
- Parker OVR series 16 bar Cartridge Filter 488L/s max
- Festo D series 16 bar Pneumatic Filter 360L/min max with Manual drain
- Festo D series 16 bar Pneumatic Filter 1100L/min max with Manual drain
- Festo D series 16 bar Pneumatic Filter 900L/min max with Manual drain
- EMERSON – AVENTICS AS2 series 0.3 μm 1/4 in G 16 bar Filter 400L/min max with Automatic drain
- EMERSON – AVENTICS AS2 series 0.01 μm 1/4 in G 16 bar Filter 650L/min max
- EMERSON – AVENTICS MU1 series 5 μm 1/2 in G 16 bar Filter 4000L/min max with Automatic drain
