Parker OVR series 16 bar Cartridge Filter 326L/s max
- RS Stock No.:
- 824-690
- Mfr. Part No.:
- 400OVR
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP180,353.53
(exc. VAT)
PHP201,995.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,353.53 |
*price indicative
- RS Stock No.:
- 824-690
- Mfr. Part No.:
- 400OVR
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Cartridge Filter | |
| Connection Thread Standard | NPT | |
| Series | OVR | |
| Maximum Flow Rate | 326L/s | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 1.602m | |
| Standards/Approvals | ISO 9001 | |
| Overall Width | 682mm | |
| Filter Type | Activated Carbon | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Cartridge Filter | ||
Connection Thread Standard NPT | ||
Series OVR | ||
Maximum Flow Rate 326L/s | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 1.602m | ||
Standards/Approvals ISO 9001 | ||
Overall Width 682mm | ||
Filter Type Activated Carbon | ||
Bowl Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker activated carbon filter cartridges deliver high efficiency filtration specifically designed for oil vapour removal applications, ensuring the purity of compressed Air and nitrogen gas.
High efficiency activated carbon filter cartridges for optimal performance
Designed for OIL-X OVR modular oil vapour removal systems
Element change interval of 12 months for convenient maintenance
Micron rating not applicable, focusing on enhanced gas filtration
Related links
- Parker OVR series 16 bar Cartridge Filter 651L/s max
- Parker OVR series 16 bar Cartridge Filter 488L/s max
- Festo 16 bar
- Festo D series 16 bar Pneumatic Filter 360L/min max with Manual drain
- Festo D series 16 bar Pneumatic Filter 1100L/min max with Manual drain
- Festo D series 16 bar Pneumatic Filter 900L/min max with Manual drain
- Parker Filter Cartridge 937835Q, 2 μm
- Parker Filter Cartridge 937803Q, 20 μm
