Parker OVR series 16 bar Cartridge Filter 488L/s max

N

This image is representative of the product range

Subtotal (1 unit)*

PHP239,424.30

(exc. VAT)

PHP268,155.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP239,424.30

*price indicative

RS Stock No.:
823-341
Mfr. Part No.:
450OVR
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Cartridge Filter

Connection Thread Standard

NPT

Series

OVR

Maximum Flow Rate

488L/s

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

2°C

Maximum Operating Temperature

50°C

Overall Height

1.602m

Overall Width

836mm

Standards/Approvals

ISO 9001

Bowl Material

Aluminium

Filter Type

Activated Carbon

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker activated carbon filter cartridge designed for high-efficiency oil vapour removal in compressed Air and nitrogen gas filtration systems.

High efficiency for effective oil vapour removal

Suitable for modular oil vapour removal filter systems

Element change interval of 12 months for convenience

Designed specifically for compressed Air and nitrogen gas applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy