Parker Filter Cartridge 937842Q, 5 μm
- RS Stock No.:
- 823-805
- Mfr. Part No.:
- 937842Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,425.64
(exc. VAT)
PHP29,596.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,425.64 |
*price indicative
- RS Stock No.:
- 823-805
- Mfr. Part No.:
- 937842Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 480mm | |
| Filtration Size | 5μm | |
| Overall Diameter | 120mm | |
| Series | BGT | |
| Seal Material | Silicone | |
| Filter Type | Industrial Filter | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter Cartridge | ||
Overall Length 480mm | ||
Filtration Size 5μm | ||
Overall Diameter 120mm | ||
Series BGT | ||
Seal Material Silicone | ||
Filter Type Industrial Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element delivers high-quality filtration for the BGT Series, designed to ensure optimal performance in hydraulic systems by removing contaminants efficiently.
Micron rating of 5 μm for superior filtration efficiency
Reusable metal sleeve enhances durability and ensures genuine parts usage
Designed specifically for hydraulic filter applications
Compatible with mineral and petroleum-based fluids
Related links
- Parker Filter Cartridge 937881Q, 10 μm
- Parker Filter Cartridge 937746Q, 2 μm
- Parker Filter Cartridge 937950Q, 10 μm
- Parker Filter Cartridge 937957Q, 20 μm
- Parker Filter Cartridge 938913Q, 10 μm
- Parker Filter Cartridge 937844Q, 5 μm
- Parker Filter Cartridge 936707Q, 5 μm
- Parker Filter Cartridge 937763Q, 5 μm
