EMERSON – AVENTICS AS2 series 0.3 μm 1/4 in G 16 bar Filter 400L/min max with Automatic drain

Subtotal (1 unit)*

PHP17,626.85

(exc. VAT)

PHP19,742.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,626.85

*price indicative

RS Stock No.:
299-488
Mfr. Part No.:
R412006019
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Filtration Size

0.3μm

Product Type

Filter

Port Size

1/4 in G

Connection Thread Standard

G

Drain Type

Automatic

Series

AS2

Maximum Flow Rate

400L/min

Seal Material

Acrylonitrile Butadiene Rubber

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010 (2 :-: 3)

Filter Type

Pre-Filter

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Pre-filter Series AS2 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.

Minimum working pressure 1.5 bar

Maximum working pressure 16 bar

Minimum ambient temperature -10 °C

Maximum ambient temperature 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy