EMERSON – AVENTICS AS2 series 40 μm 1/4 in G 16 bar Filter 2100L/min max with Semi Automatic drain
- RS Stock No.:
- 299-484
- Mfr. Part No.:
- R412006003
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP5,365.44
(exc. VAT)
PHP6,009.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,365.44 |
*price indicative
- RS Stock No.:
- 299-484
- Mfr. Part No.:
- R412006003
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Filtration Size | 40μm | |
| Product Type | Filter | |
| Port Size | 1/4 in G | |
| Drain Type | Semi Automatic | |
| Connection Thread Standard | G | |
| Series | AS2 | |
| Maximum Flow Rate | 2100L/min | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 (7 : 7 :-) | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Filtration Size 40μm | ||
Product Type Filter | ||
Port Size 1/4 in G | ||
Drain Type Semi Automatic | ||
Connection Thread Standard G | ||
Series AS2 | ||
Maximum Flow Rate 2100L/min | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 (7 : 7 :-) | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Filter Series AS2 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS2 series 40 μm 3/8 in G 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2-FLS series 5 μm 1/4 in G 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2-FLS series 5 μm 3/8 in G 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2-FLS series 5 μm 1/4 in G 16 bar Filter 2100L/min max with Automatic drain
- EMERSON – AVENTICS AS2-FLS series 5 μm 3/8 in G 16 bar Filter 2100L/min max with Automatic drain
- EMERSON – AVENTICS AS2 series 0.01 μm 1/4 in G 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.01 μm 3/8 in G 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.3 μm 1/4 in G 16 bar Filter 400L/min max with Semi Automatic drain
