EMERSON – AVENTICS AS2-FLS series 5 μm 1/4 in G 16 bar Filter 2100L/min max with Automatic drain

Subtotal (1 unit)*

PHP11,501.36

(exc. VAT)

PHP12,881.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,501.36

*price indicative

RS Stock No.:
315-906
Mfr. Part No.:
R412006001
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Filtration Size

5μm

Product Type

Filter

Port Size

1/4 in G

Connection Thread Standard

G

Drain Type

Automatic

Series

AS2-FLS

Maximum Flow Rate

2100L/min

Seal Material

Acrylonitrile Butadiene Rubber

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010 (6 : 7 :-)

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE

Emerson AS2-FLS Series Filter, 5μm Filtration Size, 2100L/min Maximum Flow Rate - R412006001


This filter provides particulate removal for compressed Air systems, designed to operate across a broad ambient range and remove small contaminants to protect downstream equipment. It is intended for use where controlled pressure and continuous moisture management are required in pneumatic installations.

Features and Benefits:


• 5μm element for particulate reduction and component protection
• 2100 L/min flow capacity for high-volume Air circuits
• 16 bar rated pressure allowing robust system integration
• Automatic drain for uninterrupted condensate removal
• Polycarbonate bowl with clear visibility for inspection

Applications


• Suitable for industrial compressed Air distribution lines
• Ideal for pneumatic tool supply and machine actuators
• Used with control panels requiring clean instrument Air
• Can be used for general workshop Air filtration tasks
• Appropriate for installations needing Compact G thread connections

What connection type does it use?


The unit connects via a G thread compatible 1/4 in G port.

Which seal material ensures compatibility with common oils?


The sealing component is MADE from acrylonitrile butadiene rubber to tolerate standard pneumatic fluids.

What temperature conditions can it endure during operation?


It is specified to function between -10°C and 50°C ambient or system temperatures.

How is condensate handled during continuous use?


Condensate is evacuated automatically through an integrated automatic drain mechanism.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy