EMERSON – AVENTICS AS2 series 0.01 μm 3/8 in G 16 bar Filter 350L/min max with Semi Automatic drain
- RS Stock No.:
- 299-283
- Mfr. Part No.:
- R412006045
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP13,159.68
(exc. VAT)
PHP14,738.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,159.68 |
*price indicative
- RS Stock No.:
- 299-283
- Mfr. Part No.:
- R412006045
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Filtration Size | 0.01μm | |
| Product Type | Filter | |
| Port Size | 3/8 in G | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Series | AS2 | |
| Maximum Flow Rate | 350L/min | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 (1 :-: 2) | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Filtration Size 0.01μm | ||
Product Type Filter | ||
Port Size 3/8 in G | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Series AS2 | ||
Maximum Flow Rate 350L/min | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 (1 :-: 2) | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Micro filter, Series AS2-FLC is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Minimum working pressure 1.5 bar
Maximum working pressure 16 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS2 series 0.01 μm 1/4 in G 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.01 μm 3/8 in G 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.01 μm 1/4 in G 16 bar Filter 350L/min max with Automatic drain
- EMERSON – AVENTICS AS1 series 0.3 μm 1/4 in G 12 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS1 series 0.01 μm 1/4 in G 12 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 40 μm 3/8 in G 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.3 μm 1/4 in G 16 bar Filter 400L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS2 series 0.3 μm 3/8 in G 16 bar Filter 400L/min max with Semi Automatic drain
