EMERSON – AVENTICS AS3-FLA series 0.01 μm 1/2 in G 16 bar Filter 1000L/min max
- RS Stock No.:
- 315-935
- Mfr. Part No.:
- R412007075
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP21,222.87
(exc. VAT)
PHP23,769.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,222.87 |
*price indicative
- RS Stock No.:
- 315-935
- Mfr. Part No.:
- R412007075
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Filtration Size | 0.01μm | |
| Product Type | Filter | |
| Port Size | 1/2 in G | |
| Connection Thread Standard | G | |
| Series | AS3-FLA | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 (- :-: 1) | |
| Bowl Material | Polycarbonate | |
| Filter Type | Activated Carbon | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Filtration Size 0.01μm | ||
Product Type Filter | ||
Port Size 1/2 in G | ||
Connection Thread Standard G | ||
Series AS3-FLA | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 (- :-: 1) | ||
Bowl Material Polycarbonate | ||
Filter Type Activated Carbon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Emerson AS3-FLA Series Filter, 0.01μm Filtration Size, 1000L/min Flow Rate - R412007075
This filter provides fine removal of contaminants from compressed Air systems using an activated carbon element. It is intended for industrial compressed Air applications where removal of vapours and odours is required while maintaining a high throughput and operating across a moderate temperature range.
Features and Benefits:
• 0.01 μm filtration size removes submicron contaminants effectively
• 1000 L/min flow rate supports high-volume compressed Air circuits
• 16 bar maximum pressure permits use in pressurised installations
• -10 to 50 °C operating range suits varied ambient conditions
• Acrylonitrile butadiene rubber sealing prevents fluid leakage
• 1000 L/min flow rate supports high-volume compressed Air circuits
• 16 bar maximum pressure permits use in pressurised installations
• -10 to 50 °C operating range suits varied ambient conditions
• Acrylonitrile butadiene rubber sealing prevents fluid leakage
Applications
• Suitable for adsorption of vapours and odours in workshops
• Ideal for integration into pneumatic control systems
• Used with plant Air supplies requiring fine filtration
• Can be used for point-of-use Air treatment in production lines
• Ideal for integration into pneumatic control systems
• Used with plant Air supplies requiring fine filtration
• Can be used for point-of-use Air treatment in production lines
What connection Interface does it require?
It connects via a 1/2 in G threaded port using G standard threads.
What materials form the visible housing and sealing components?
The bowl is MADE from polycarbonate and the seal is acrylonitrile butadiene rubber.
What maximum working pressure is permissible in service?
The unit is rated for a maximum operating pressure of 16 bar.
How does temperature affect suitability for installations?
It is specified for operation between -10 and 50 °C, defining acceptable ambient and fluid temperatures for reliable performance.
Related links
- EMERSON – AVENTICS AS1 series 5 μm 1/4 in G 12 bar Filter 1000L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS1 series 5 μm 1/4 in G 12 bar Filter 1000L/min max with Automatic drain
- Festo MS series 5 μm 1/8 in G 14 bar Filter 1000L/min max with Manual drain
- Festo MS series 5 μm 1/8 in G 12 bar Filter 1000L/min max with Automatic drain
- EMERSON – AVENTICS AS3 series 0.3 μm 3/8 in G 16 bar Filter 700L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLC series 0.3 μm 1/2 in G 16 bar Filter 700L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLP series 5 μm 1/2 in G 16 bar Filter 900L/min max with Automatic drain
- EMERSON – AVENTICS AS3-FLS series 1/2 in G 16 bar Filter 3500L/min max with Automatic drain
