EMERSON – AVENTICS AS1 series 5 μm 1/4 in G 12 bar Filter 1000L/min max with Automatic drain
- RS Stock No.:
- 299-264
- Mfr. Part No.:
- R412014601
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP8,978.51
(exc. VAT)
PHP10,055.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,978.51 |
*price indicative
- RS Stock No.:
- 299-264
- Mfr. Part No.:
- R412014601
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Filter | |
| Filtration Size | 5μm | |
| Port Size | 1/4 in G | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | AS1 | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 8573-1:2010 (6 : 7 :-) | |
| Bowl Material | Polycarbonate | |
| Filter Type | Standard Filter | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Filter | ||
Filtration Size 5μm | ||
Port Size 1/4 in G | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series AS1 | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 8573-1:2010 (6 : 7 :-) | ||
Bowl Material Polycarbonate | ||
Filter Type Standard Filter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics standard filter Series AS1 FLS is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Working pressure Minimum 1.5 bar
Working pressure max 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON – AVENTICS AS1 series 5 μm 1/4 in G 12 bar Filter 1000L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS1 series 0.3 μm 1/4 in G 12 bar Filter 350L/min max with Semi Automatic drain
- EMERSON – AVENTICS AS1 series 0.01 μm 1/4 in G 12 bar Filter 350L/min max with Automatic drain
- EMERSON – AVENTICS AS1 series 0.01 μm 1/4 in G 12 bar Filter 350L/min max with Semi Automatic drain
- Festo MS series 5 μm 1/8 in G 12 bar Filter 1000L/min max with Automatic drain
- EMERSON – AVENTICS AS1 series 0.01 μm 1/4 in G 12 bar Filter 350L/min max
- EMERSON – AVENTICS AS3-FLA series 0.01 μm 1/2 in G 16 bar Filter 1000L/min max
- Festo D series 40 μm 1/8 in G 12 bar Pneumatic Filter 1000L/min max with Automatic drain
