EMERSON ? AVENTICS AS1 series 5μm G 1/4 1.5bar to 12 bar Filter 1000L/min max with Semi Automatic drain
- RS Stock No.:
- 299-262
- Mfr. Part No.:
- R412014600
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
PHP2,050.51
(exc. VAT)
PHP2,296.57
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,050.51 |
*price indicative
- RS Stock No.:
- 299-262
- Mfr. Part No.:
- R412014600
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Filtration Size | 5µm | |
| Port Connection | G 1/4 | |
| Drain Type | Semi Automatic | |
| Manufacturer Series | AS1 | |
| Maximum Flow Rate | 1000L/min | |
| Minimum Operating Pressure | 1.5bar | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Filtration Size 5µm | ||
Port Connection G 1/4 | ||
Drain Type Semi Automatic | ||
Manufacturer Series AS1 | ||
Maximum Flow Rate 1000L/min | ||
Minimum Operating Pressure 1.5bar | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics standard filter Series AS1 FLS is a modular and versatile maintenance unit for universal application. It offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Working pressure Minimum 1.5 bar
Working pressure max 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Working pressure max 12 bar
Minimum ambient temperature -10 °C
Maximum ambient temperature 50 °C
Related links
- EMERSON ? AVENTICS AS1 series 5μm G 1/4 1.5bar to 12 bar Filter 1000L/min max with Automatic drain
- EMERSON ? AVENTICS AS1 series 0.3μm G 1/4 1.5bar to 12 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS1 series 0.01μm G 1/4 1.5bar to 12 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS1 series 0.01μm G 1/4 1.5bar to 12 bar Filter 350L/min max with Automatic drain
- EMERSON ? AVENTICS AS2 series 0.01μm G 1/4 1.5bar to 16 bar Filter 350L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2 series 0.3μm G 1/4 1.5bar to 16 bar Filter 400L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS2 series 40μm G 1/4 1.5bar to 16 bar Filter 2100L/min max with Semi Automatic drain
- EMERSON ? AVENTICS AS5 series 5μm G 3/4 1.5bar to 16 bar Filter 7800L/min max with Semi Automatic drain
