SMC Air Operated type Seat Valve, 1 MPa, G, Female 1 in
- RS Stock No.:
- 894-881
- Mfr. Part No.:
- JSB41H-ST25AF-5S
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP35,300.22
(exc. VAT)
PHP39,536.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,300.22 |
*price indicative
- RS Stock No.:
- 894-881
- Mfr. Part No.:
- JSB41H-ST25AF-5S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seat Valve | |
| Valve Type | Air Operated | |
| Inlet Connection Type | Threaded | |
| Default Valve Position | NC | |
| Inlet Port Size | 1 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Valve Material | 316L Stainless Steel | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 99°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seat Valve | ||
Valve Type Air Operated | ||
Inlet Connection Type Threaded | ||
Default Valve Position NC | ||
Inlet Port Size 1 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Valve Material 316L Stainless Steel | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 99°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC high-quality angle valve designed for efficient fluid control in various pneumatic applications. It offers reliable operation, ensuring optimum performance in demanding environments.
Constructed with Durable materials for longevity
Ensures precise control of fluid flow and pressure
Compact design allows for ease of installation in limited spaces
Highly versatile, suitable for various pneumatic systems
Related links
- SMC Air Operated type Seat Valve G, Female 3/4 in
- SMC Air Operated type Seat Valve G, Female 1-1/2 in
- SMC Air Operated type Seat Valve G, Female 1/2 in
- SMC Air Operated type Seat Valve G, Female 3/8 in
- SMC Air Operated type Seat Valve G, Female 1-1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
