SMC Air Operated type Seat Valve, 1 MPa, G, Female 3/4 in
- RS Stock No.:
- 894-880
- Mfr. Part No.:
- JSB31H-ST20AF-4S
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP28,798.01
(exc. VAT)
PHP32,253.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,798.01 |
*price indicative
- RS Stock No.:
- 894-880
- Mfr. Part No.:
- JSB31H-ST20AF-4S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seat Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Air Operated | |
| Default Valve Position | NC | |
| Inlet Port Size | 3/4 in | |
| Outlet Connection Type | Threaded | |
| Return Type | Spring | |
| Outlet Port Size | 3/4 in | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Valve Material | 316L Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 99°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seat Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Air Operated | ||
Default Valve Position NC | ||
Inlet Port Size 3/4 in | ||
Outlet Connection Type Threaded | ||
Return Type Spring | ||
Outlet Port Size 3/4 in | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Valve Material 316L Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 99°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC angle valve designed for efficient control of fluid flow, ensuring precise operation within pneumatic systems. It serves as a VITAL component for seamless automation processes.
Utilises Advanced angle seat technology for improved reliability
Constructed from Durable materials to ensure longevity in demanding environments
Lightweight design simplifies installation and maintenance processes
Offers precise flow control, enhancing overall system efficiency
Related links
- SMC Air Operated type Seat Valve G, Female 3/8 in
- SMC Air Operated type Seat Valve G, Female 1-1/2 in
- SMC Air Operated type Seat Valve G, Female 1/2 in
- SMC Air Operated type Seat Valve G, Female 1 in
- SMC Air Operated type Seat Valve G, Female 1-1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
