SMC Air Operated type Pneumatic Operated Process Valve, 1 MPa, G, Female 1/2 in
- RS Stock No.:
- 869-065
- Mfr. Part No.:
- VNA601A-F40A
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP20,855.58
(exc. VAT)
PHP23,358.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,855.58 |
*price indicative
- RS Stock No.:
- 869-065
- Mfr. Part No.:
- VNA601A-F40A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Operated Process Valve | |
| Valve Type | Air Operated | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 1/2 in | |
| Return Type | Spring Return | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Operated Process Valve | ||
Valve Type Air Operated | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 1/2 in | ||
Return Type Spring Return | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Process valve is designed for efficient media control within pneumatic systems. Its primary function is to regulate Air and fluids in various applications, ensuring optimal performance and reliability.
Constructed for a wide range of media, enhancing versatility in application
Lightweight at 4.4827 lb, facilitating easy installation and handling
Available to ship today, ensuring quick access to essential components
Legacy product status allows for focused customer support and guidance
Related links
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/8 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/8 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/8 in
