SMC Air Operated type Seat Valve, 1 MPa, G, Female 3/8 in
- RS Stock No.:
- 894-678
- Mfr. Part No.:
- JSB11H-ST10AF-2S
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP21,156.16
(exc. VAT)
PHP23,694.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,156.16 |
*price indicative
- RS Stock No.:
- 894-678
- Mfr. Part No.:
- JSB11H-ST10AF-2S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Seat Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Air Operated | |
| Default Valve Position | NC | |
| Inlet Port Size | 3/8 in | |
| Return Type | Spring | |
| Outlet Connection Type | Threaded | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Female | |
| Valve Material | 316L Stainless Steel | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 99°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Seat Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Air Operated | ||
Default Valve Position NC | ||
Inlet Port Size 3/8 in | ||
Return Type Spring | ||
Outlet Connection Type Threaded | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Female | ||
Valve Material 316L Stainless Steel | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 99°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC angle valve designed to manage fluid flow with precision and efficiency, making it an Ideal component for various pneumatic applications.
Constructed with Durable materials to withstand high pressures
Compact design suitable for limited space installations
Designed for quick response to operational demands
Ideal for reliable control in pneumatic systems
Related links
- SMC Air Operated type Seat Valve G, Female 3/4 in
- SMC Air Operated type Seat Valve G, Female 1-1/2 in
- SMC Air Operated type Seat Valve G, Female 1/2 in
- SMC Air Operated type Seat Valve G, Female 1 in
- SMC Air Operated type Seat Valve G, Female 1-1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
