SMC Air Operated type Vacuum Check Valve, 0 Pa 40
- RS Stock No.:
- 812-670
- Mfr. Part No.:
- XLA-40-2M9//
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP53,677.73
(exc. VAT)
PHP60,119.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,677.73 |
*price indicative
- RS Stock No.:
- 812-670
- Mfr. Part No.:
- XLA-40-2M9//
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Check Valve | |
| Valve Type | Air Operated | |
| Inlet Connection Type | Flange | |
| Inlet Port Size | 40 | |
| Outlet Connection Type | Flange | |
| Return Type | Spring Return | |
| Outlet Port Size | 40 | |
| Maximum Operating Pressure | 0 Pa | |
| Valve Material | Aluminium | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Check Valve | ||
Valve Type Air Operated | ||
Inlet Connection Type Flange | ||
Inlet Port Size 40 | ||
Outlet Connection Type Flange | ||
Return Type Spring Return | ||
Outlet Port Size 40 | ||
Maximum Operating Pressure 0 Pa | ||
Valve Material Aluminium | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Aluminium high vacuum angle valve provides a reliable, normally closed operation with a bellows seal, specifically designed for high-performance applications requiring stringent RoHS compliance.
Engineered to handle high vacuum applications efficiently
Features a magnetic non-switch design for enhanced reliability
Constructed with Durable materials to ensure longevity
Supports a weight of approximately 2.88 lb for manageable installation
Related links
- SMC Air Operated type Vacuum Check Valve, 0 Pa 40
- SMC Air Operated type Vacuum Check Valve, 0 Pa 25
- SMC Air Operated type Vacuum Check Valve, 0.7 MPA 16
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
