SMC Air Operated type Vacuum Check Valve, 0 Pa 25
- RS Stock No.:
- 812-668
- Mfr. Part No.:
- XLA-25-2M9//
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP36,307.83
(exc. VAT)
PHP40,664.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,307.83 |
*price indicative
- RS Stock No.:
- 812-668
- Mfr. Part No.:
- XLA-25-2M9//
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Check Valve | |
| Valve Type | Air Operated | |
| Inlet Connection Type | Flange | |
| Inlet Port Size | 25 | |
| Outlet Connection Type | Flange | |
| Return Type | Spring Return | |
| Outlet Port Size | 25 | |
| Maximum Operating Pressure | 0 Pa | |
| Valve Material | Aluminium | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Check Valve | ||
Valve Type Air Operated | ||
Inlet Connection Type Flange | ||
Inlet Port Size 25 | ||
Outlet Connection Type Flange | ||
Return Type Spring Return | ||
Outlet Port Size 25 | ||
Maximum Operating Pressure 0 Pa | ||
Valve Material Aluminium | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Aluminium high vacuum angle valve provides a reliable, normally closed operation with a bellows seal, specifically designed for high-performance applications requiring stringent RoHS compliance.
Constructed from Durable aluminium for enhanced longevity
Specifically engineered for high vacuum applications, ensuring optimal performance
Lightweight design, weighing only 0.47 lb, facilitating easy installation
Availability for prompt shipping, making it Ideal for urgent projects
Related links
- SMC Air Operated type Vacuum Check Valve, 0 Pa 40
- SMC Air Operated type Vacuum Check Valve, 0.7 MPA 16
- SMC Angle type Pneumatic Actuated Valve 25 mm
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
