SMC Air Operated type Vacuum Check Valve, 0.7 MPA 16
- RS Stock No.:
- 812-618
- Mfr. Part No.:
- XLA-16-2M9//
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,806.75
(exc. VAT)
PHP38,983.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,806.75 |
*price indicative
- RS Stock No.:
- 812-618
- Mfr. Part No.:
- XLA-16-2M9//
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Check Valve | |
| Valve Type | Air Operated | |
| Inlet Connection Type | Flange | |
| Inlet Port Size | 16 | |
| Return Type | Spring Return | |
| Outlet Connection Type | Flange | |
| Outlet Port Size | 16 | |
| Maximum Operating Pressure | 0.7 MPA | |
| Minimum Operating Temperature | 5°C | |
| Valve Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Check Valve | ||
Valve Type Air Operated | ||
Inlet Connection Type Flange | ||
Inlet Port Size 16 | ||
Return Type Spring Return | ||
Outlet Connection Type Flange | ||
Outlet Port Size 16 | ||
Maximum Operating Pressure 0.7 MPA | ||
Minimum Operating Temperature 5°C | ||
Valve Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Aluminium high vacuum angle valve provides a reliable, normally closed operation with a bellows seal, specifically designed for high-performance applications requiring stringent RoHS compliance.
Bellows seal design ensures minimal leakage and enhanced durability
RoHS compliant, adhering to environmental safety standards
Available in various flange sizes, allowing for flexible installation options
Temperature range up to 150°C with suitable auto switch types
Related links
- SMC Air Operated type Vacuum Check Valve, 0 Pa 25
- SMC Air Operated type Vacuum Check Valve, 0 Pa 40
- SMC Angle type Pneumatic Actuated Valve, 0.7 Mpa
- SMC Vacuum Check Valve Outlet Male
- SMC ZP2V Vacuum Check Valve Outlet Male Threaded Rc 1/8 in
- SMC Air Operated type Seat Valve G, Female 1-1/2 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
