SMC Air Operated type Vacuum Check Valve, 0 Pa 40
- RS Stock No.:
- 812-669
- Mfr. Part No.:
- XLA-40-2
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP53,313.62
(exc. VAT)
PHP59,711.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,313.62 |
*price indicative
- RS Stock No.:
- 812-669
- Mfr. Part No.:
- XLA-40-2
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Check Valve | |
| Inlet Connection Type | Flange | |
| Valve Type | Air Operated | |
| Inlet Port Size | 40 | |
| Outlet Connection Type | Flange | |
| Return Type | Spring Return | |
| Outlet Port Size | 40 | |
| Maximum Operating Pressure | 0 Pa | |
| Minimum Operating Temperature | 5°C | |
| Valve Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Check Valve | ||
Inlet Connection Type Flange | ||
Valve Type Air Operated | ||
Inlet Port Size 40 | ||
Outlet Connection Type Flange | ||
Return Type Spring Return | ||
Outlet Port Size 40 | ||
Maximum Operating Pressure 0 Pa | ||
Minimum Operating Temperature 5°C | ||
Valve Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Aluminium high vacuum angle valve provides a reliable, normally closed operation with a bellows seal, specifically designed for high-performance applications requiring stringent RoHS compliance.
Constructed for high vacuum applications, ensuring optimal functionality
Lightweight at 2.866 lb, facilitating easy installation and handling
Availability for immediate shipment aids in efficient project timelines
Part of a comprehensive range enhancing compatibility across systems
Related links
- SMC Air Operated type Vacuum Check Valve, 0 Pa 40
- SMC Air Operated type Vacuum Check Valve, 0 Pa 25
- SMC Air Operated type Vacuum Check Valve, 0.7 MPA 16
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 3/4 in
- SMC Air Operated type Pneumatic Operated Process Valve G, Female 1/2 in
