SMC Needle type Pneumatic Valve, 1 Mpa, Rc, Female Rc1/4

Subtotal (1 unit)*

PHP12,134.39

(exc. VAT)

PHP13,590.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,134.39

*price indicative

RS Stock No.:
426-259
Mfr. Part No.:
LMV210-35
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Valve

Valve Type

Needle

Inlet Connection Type

Threaded

Inlet Port Size

Rc1/4

Default Valve Position

NO/NC

Outlet Connection Type

Tube

Return Type

Manual

Outlet Port Size

6 mm

Maximum Operating Pressure

1 Mpa

Inlet Thread Standard

Rc

Inlet Port Gender

Female

Valve Material

Die Cast Aluminium

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, CE

COO (Country of Origin):
JP
The SMC Mist Spray Mixing Valve is designed to work with the LMU mist spray unit. It features an integrated needle valve in the air passage, allowing for precise control over the mist particle size by adjusting the flowrate. This provides flexibility in the mist generation process for various applications.

Needle valve for flowrate regulation, allowing control over mist particle size for more precise application

Compatible with LMU mist spray unit, ensuring efficient mist generation for lubrication and cleaning tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy