SMC Needle type Pneumatic Valve, 1 Mpa, Female 1/4 in
- RS Stock No.:
- 456-904
- Mfr. Part No.:
- LMV220-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,980.25
(exc. VAT)
PHP11,177.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,980.25 |
*price indicative
- RS Stock No.:
- 456-904
- Mfr. Part No.:
- LMV220-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Needle | |
| Inlet Port Size | 1/4 in | |
| Default Valve Position | NO/NC | |
| Return Type | Manual | |
| Outlet Connection Type | Push-in | |
| Outlet Port Size | 6 mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Valve Material | Aluminium | |
| Outlet Thread Standard | Rc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Needle | ||
Inlet Port Size 1/4 in | ||
Default Valve Position NO/NC | ||
Return Type Manual | ||
Outlet Connection Type Push-in | ||
Outlet Port Size 6 mm | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Valve Material Aluminium | ||
Outlet Thread Standard Rc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- JP
The SMC Mixing valve is an essential component designed for precision within mist spray units, ensuring optimal oil mist generation and air blow functionality. Crafted with advanced engineering, this valve facilitates effective oil and air mixing, enabling precise control over lubrication processes in various machining environments. The innovative design integrates seamlessly with other machinery, streamlining operation and enhancing overall efficiency.
Precision control over oil and air flow enhances product performance
Robust design guarantees long lasting durability in demanding environments
Compact size allows for easy installation in tight spaces
Versatile compatibility with various mist spray units optimises system performance
Effective mixing capabilities reduce wastage and improve lubrication efficiency
User friendly interface simplifies adjustments for customised operation
Related links
- SMC Needle type Pneumatic Valve Rc, Female Rc1/4
- SMC Manual type Pneumatic Valve Female R 1/8 in
- SMC Cylinder type Pneumatic Valve Female G 3/8 in
- SMC Cylinder type Pneumatic Actuated Valve Female 1/8 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1 in
- SMC Solenoid type Pneumatic Actuated Valve Female 1/4 in
- SMC Cylinder type Pneumatic Operated Process Valve Female 1/2 in
