SMC Solenoid type Pneumatic Actuated Valve, 1 Mpa, Female 1/4 in

Subtotal (1 unit)*

PHP107,590.77

(exc. VAT)

PHP120,501.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP107,590.77

*price indicative

RS Stock No.:
426-256
Mfr. Part No.:
LMU200-53-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Threaded

Valve Type

Solenoid

Default Valve Position

NO/NC

Inlet Port Size

1/4 in

Return Type

Direct Action

Outlet Connection Type

Threaded

Outlet Port Size

Rc 1/4

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

Rc

Valve Material

Aluminium

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, CE

COO (Country of Origin):
JP
The SMC Mist Spray Unit is designed for intermittent spraying applications, specifically for cutting and press gear chains. It is versatile, suitable for use with air, oil, and air blow applications, and includes an anti-drip circuit to prevent unwanted dripping, ensuring cleaner and more efficient operation.

Fill deposit without needing to disconnect

Mixing valves and magnet holder available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy