SMC Needle type Pneumatic Valve, 1 Mpa, Rc, Female Rc1/4
- RS Stock No.:
- 426-258
- Mfr. Part No.:
- LMV210-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP10,937.59
(exc. VAT)
PHP12,250.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,937.59 |
*price indicative
- RS Stock No.:
- 426-258
- Mfr. Part No.:
- LMV210-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Needle | |
| Inlet Port Size | Rc1/4 | |
| Default Valve Position | NO/NC | |
| Return Type | Manual | |
| Outlet Connection Type | Tube | |
| Outlet Port Size | 6 mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Thread Standard | Rc | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Outlet Port Gender | Male | |
| Valve Material | Die Cast Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Needle | ||
Inlet Port Size Rc1/4 | ||
Default Valve Position NO/NC | ||
Return Type Manual | ||
Outlet Connection Type Tube | ||
Outlet Port Size 6 mm | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Thread Standard Rc | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Outlet Port Gender Male | ||
Valve Material Die Cast Aluminium | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- JP
The SMC Mist Spray Mixing Valve is designed to work with the LMU mist spray unit. It features an integrated needle valve in the air passage, allowing for precise control over the mist particle size by adjusting the flowrate. This provides flexibility in the mist generation process for various applications.
Needle valve for flowrate regulation, allowing control over mist particle size for more precise application
Compatible with LMU mist spray unit, ensuring efficient mist generation for lubrication and cleaning tasks
Related links
- SMC Needle type Pneumatic Valve Rc, Female Rc1/4
- SMC Needle type Pneumatic Valve Female 1/4 in
- SMC Cylinder type Pneumatic Valve Rc, Female G 1 1/2 in
- SMC Manual type Pneumatic Operated Process Valve Rc
- SMC Cylinder type Pneumatic Operated Process Valve Rc
- SMC Vacuum Pilot Air Operated type Pneumatic Actuated Valve Rc(PT) 1/2 in
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
- SMC AKH Check Valve Outlet Female Threaded Rc 1/8 in
