Geberit Plumbing Tools for use with Pressings
- RS Stock No.:
- 906-081
- Mfr. Part No.:
- 691.196.00.1
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP27,593.72
(exc. VAT)
PHP30,904.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,593.72 |
*price indicative
- RS Stock No.:
- 906-081
- Mfr. Part No.:
- 691.196.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Plumbing Tools | |
| Sub Type | Pressing Tool | |
| Application | Pressings | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Plumbing Tools | ||
Sub Type Pressing Tool | ||
Application Pressings | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Geberit pressing ring is designed for seamless integration in conjunction with Geberit Mapress pressfittings, ensuring reliable and efficient installations under various technical specifications.
Compatible with both ZB 203S and ZB 103S adaptor jaws for versatile use
Specifically crafted for pressing Geberit Mapress pressfittings
Available in a size of 35mm diameter for targeted applications
Allows for effective swivelling functionality in pressing operations
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
